FM-A253T152PF

Proterial
205-FM-A253T152PF
FM-A253T152PF

製造商:

說明:
共模扼流圈/過濾器 25A 1.8mH HORIZ CMC COIL 3PH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 48

庫存:
48 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$165.80 HK$165.80
HK$136.37 HK$1,363.70
HK$126.18 HK$3,154.50
HK$118.86 HK$5,705.28
HK$115.82 HK$11,118.72
HK$112.86 HK$59,590.08
1,008 報價

商品屬性 屬性值 選擇屬性
Proterial
產品類型: 共模扼流圈/過濾器
RoHS:  
FM-A 3 phase
PCB Mount
Through Hole
1 Channel
1.8 mH
1.5 kOhms
25 A
4 mOhms
- 40 C
+ 130 C
38 mm
Common Mode Chokes
Common Mode Choke Coil
品牌: Proterial
芯體材料: Finemet
組裝國家: Not Available
擴散國: Not Available
原產國: TH
直徑: 56 mm
過濾器類型: AC
產品類型: Common Mode Chokes
原廠包裝數量: 48
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
公司名稱: FINEMET
零件號別名: F1AH0734
每件重量: 158 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.