FM-A104V103PF

Proterial
205-FM-A104V103PF
FM-A104V103PF

製造商:

說明:
Common Mode Filter Chokes 10A 11.8mH VERT CMC COIL 1PH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 63

庫存:
63 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$103.74 HK$103.74
HK$85.32 HK$853.20
HK$80.97 HK$1,619.40
HK$68.72 HK$6,872.00
HK$67.49 HK$33,745.00
HK$65.76 HK$65,760.00

商品屬性 屬性值 選擇屬性
Proterial
產品類型: 共模濾波器 扼流圈
RoHS:  
FM-A 1 phase
PCB Mount
Through Hole
1 Channel
11.8 mH
10 kOhms
10 A
19 mOhms
- 40 C
+ 130 C
42 mm
32 mm
43 mm
Common Mode Chokes
Common Mode Choke Coil
品牌: Proterial
芯體材料: Finemet
組裝國家: Not Available
擴散國: Not Available
原產國: TH
過濾器類型: AC, DC
產品類型: Common Mode Chokes
原廠包裝數量: 100
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
公司名稱: FINEMET
零件號別名: F1AH0592
每件重量: 102 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.