A-XGPS

ProSoft Technology
39-A-XGPS
A-XGPS

製造商:

說明:
閘道 EtherNet/IP External GPS gateway

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$22,582.56 HK$22,582.56
10 報價

商品屬性 屬性值 選擇屬性
ProSoft Technology
產品類型: 閘道
RoHS:  
Gateways
100 MB/s
Ethernet
10 VDC
28 VDC
- 20 C
+ 70 C
品牌: ProSoft Technology
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 101 mm x 22.5 mm x 120 mm
IP額定值: IP20
運作供電電流: 70 mA
工作電源電壓: 10 VDC to 28 VDC
功率消耗: 1.7 W
產品類型: Gateways
系列: Aparian
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 272.155 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620085

CANopen Routers/B

ProSoft Technology CANopen Routers/B provide a versatile bridge between legacy ControlNet networks and modern EtherNet/IP™ or Modbus TCP/IP® systems. These routers are configurable as a ControlNet Originator, Target, or Keeper, EtherNet/IP Target/Originator, or Modbus TCP/IP client/server support phased migrations without replacing the existing I/O. The legacy Ethernet gateways feature built-in PCCC emulation that enables Ethernet‑only PanelViews and PLC5/SLC5 interfaces. These routers incorporate an integrated web server and advanced diagnostics, which include packet capture and network statistics, to simplify configuration, monitoring, and fault finding.