PSL-BTP-122000 M8

Power-Sonic
547-PSL-BT-122000
PSL-BTP-122000 M8

製造商:

說明:
LiFePO 4 - 磷酸鋰鐵電池 PSL-BTP-122000; 12.8V 200AH Series BT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Power-Sonic
產品類型: LiFePO 4 - 磷酸鋰鐵電池
付運限制:
 Mouser目前不在您的地區出售本產品。
Rechargeable
4 Battery
12.8 V
200 Ah
Lithium Iron Phosphate (LiFePO4)
Stud
483.5 mm
170 mm
241 mm
- 10 C
+ 60 C
PSL-BT
Bulk
品牌: Power-Sonic
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: LiFePO4 - Lithium Iron Phosphate Battery
原廠包裝數量: 1
子類別: Battery
類型: Rechargeable Lithium Bluetooth Battery
零件號別名: PSL-BTP-122000 M8
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8507808200
ECCN:
EAR99

PSL-BT BLUETOOTH® Iron Phosphate Batteries

Power-Sonic PSL-BT BLUETOOTH® Rechargeable Lithium Iron Phosphate Batteries provide faster charging, lower self-discharge, and twice the power of lead-acid batteries. The PSL-BT series features 40% of the weight and up to 10 times more cycles than comparable lead-acid batteries. This Rechargeable Battery has a Battery Management System (BMS) that controls the parameters of the battery, providing optimum safety and performance. Power-Sonic PSL-BT Bluetooth Rechargeable Lithium Iron Phosphate Batteries offer over-current, over-charge, over-discharge, and over-temperature protection.