PS-6120 FP

Power-Sonic
547-PS-6120
PS-6120 FP

製造商:

說明:
密封引線酸電池 PS-6120 FP 6V13AH

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Power-Sonic
產品類型: 密封引線酸電池
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:
Rechargeable
6 V
12 Ah
Flat Top (Non-Extending)
108 mm
71 mm
141 mm
電池化學品: Sealed Lead Acid (SLA, VRLA)
品牌: Power-Sonic
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Lead Acid Battery
原廠包裝數量: 1
子類別: Battery
類型: Sealed Lead Acid Battery
零件號別名: PS-6120 FP
每件重量: 2.268 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Supplier recommends charging prior to use in application.

Please contact a Mouser Technical Service Representative
for further assistance.


5-1111-12

USHTS:
8507208031
TARIC:
8507208090
ECCN:
EAR99

PS Rechargeable Sealed Lead Acid Batteries

Power-Sonic PS Rechargeable Sealed Lead Acid Batteries are designed with Absorbent Glass Mat (AGM) technology to ensure superior performance and reliability. These batteries feature a valve-regulated, spill-proof construction that enables safe operation in any orientation (excluding continuous inverted use). They have a rugged impact-resistant ABS case and cover that are flame retardant to UL94-HB and UL94-V0. Power-Sonic PS Rechargeable Sealed Lead Acid Batteries promote a low discharge rate for long shelf life. The PS series is specifically engineered for use in general-purpose float and light cyclic applications, including fire and security systems, emergency lighting, UPS, toys, and medical devices. VdS-approved models are available.