PPWAM150-15B

Power Partners / TT Electronics
374-PPWAM150-15B
PPWAM150-15B

製造商:

說明:
機箱式電源 150W/28V MED & ITE AC/DC UCHANNEL 2x3

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$754.68 HK$7,546.80
HK$754.02 HK$15,080.40
HK$738.32 HK$36,916.00
HK$723.28 HK$72,328.00
200 報價

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 機箱式電源
RoHS:  
150 W
90 VAC to 264 VAC
1 Output
28 VDC
3.58 A
U-Bracket
92 %
Medical, Industrial
90.678 mm (3.57 in)
64.008 mm (2.52 in)
38.1 mm (1.5 in)
PPWAM150
品牌: Power Partners / TT Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 3.57 in x 2.52 in x 1.5 in
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 20 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Bulk
功率 - 加壓氣流: 150 W
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 10
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PPWAM150 150W Power Supplies

Power Partners PPWAM150 150W Power Supplies are medical- and ITE-approved AC/DC converters offering 21.18W/in3 power density. Power Partners PPWAM150 Power Supplies are available in eight standard output voltages spanning a 12V to 54V range and come in a 50.8mm x 76.2mm (2" x 3") package. The series offers up to 150W continuous throughput while maintaining Class B emissions compliance and DoE Level VI efficiency. PPWAM150 comes in open-frame, U-channel, and enclosed versions.