TOP267VG

Power Integrations
869-TOP267VG
TOP267VG

製造商:

說明:
AC/DC轉換器 Int Off-Line Switchr 103W/137W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 308

庫存:
308 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.77 HK$16.77
HK$13.81 HK$1,325.76
HK$11.75 HK$11,844.00
10,032 報價

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: AC/DC轉換器
RoHS:  
Through Hole
DIP-12
12 V
19 W, 32 W
Si
132 kHz, 66 kHz
3.4 mA
- 40 C
+ 150 C
TOP267
Tube
品牌: Power Integrations
開發套件: RDK-706
產品類型: AC/DC Converters
原廠包裝數量: 48
子類別: PMIC - Power Management ICs
公司名稱: TopSwitch-JX
類型: Off Line Converter
每件重量: 1.667 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TOPSwitch®JX Integrated Off-Line Switchers

The Power Integrations TOPSwitch®-JX family of integrated off-line switchers features EcoSmart® energy efficient technology for highly efficient power supplies. TOP264 - TOP271 devices cost effectively incorporate a 725 V power MOSFET, high voltage switched current source, multi-mode PWM control, oscillator, fault protection, and other control circuitry onto a monolithic device. TOPSwitch-JX integrated off-line switchers are energy efficient over the entire load range and provide no-load consumption below 100 mW at 265 VAC as well as up to 750 mW standby output power for 1 W input at 230 VAC. These Power Integrations devices allow for high design flexibility, lowering system cost. The extensive protection features of the TOPSwitch-JX switcher family includes auto-restart that limits power delivery to <3% during overload faults.