TOP260YN

Power Integrations
869-TOP260YN
TOP260YN

製造商:

說明:
AC/DC轉換器 Int Off-Line Switchr 200W/275W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 230

庫存:
230 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.70 HK$27.70
HK$22.85 HK$2,285.00
HK$19.40 HK$19,400.00
10,000 報價

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: AC/DC轉換器
RoHS:  
Through Hole
TO-220-7
700 V
275 W
- 300 mV
9 V
Si
132 kHz
78 %
- 40 C
+ 150 C
9 A
TOP260
Tube
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: AC/DC Converters
原廠包裝數量: 50
子類別: PMIC - Power Management ICs
公司名稱: TopSwitch-HX
類型: Off Line Converter
每件重量: 1.040 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99

Power Integrations TopSwitch®-HX Off-Line Switcher

Power Integrations’ TOPSwitch®-HX device cost-effectively incorporates a 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection, and other control circuitry onto a monolithic device. The integrated off-line switcher features Power Integrations’ EcoSmart® technology that enables power consumption of less than 200mW at no load and maintains constant efficiency over the full line and load range. The TOPSwitch-HX family meets efficiency requirements for the new energy-efficient standards and enables the design of compact and cost-effective switching power supplies.