MIN1072M-TL

Power Integrations
869-MIN1072M-TL
MIN1072M-TL

製造商:

說明:
功率管理專用 - PMIC 400V / 160V Bulk Cap Optimizer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,200

庫存:
2,200 可立即送貨
數量超過2200會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.08 HK$24.08
HK$24.00 HK$240.00
HK$23.02 HK$575.50
HK$19.89 HK$1,989.00
HK$19.81 HK$4,952.50
HK$18.00 HK$9,000.00
HK$15.37 HK$15,370.00
完整捲(訂購多個2000)
HK$15.04 HK$30,080.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 功率管理專用 - PMIC
RoHS:  
MinE-Cap
Special Purpose
SMD/SMT
SOP-16A
350 V
90 V
- 40 C
+ 150 C
430 uA
Reel
Cut Tape
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: TH
輸入電壓范圍: 90 V to 350 V
濕度敏感: Yes
運作供電電流: 430 uA
產品: Mine-CAPs
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
公司名稱: LYTSwitch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MinE-CAP ICs

Power Integrations MinE-CAP™ Integrated Circuits (ICs) offer a 90VAC to 350+VAC input range and up to 50% volume reduction of input bulk capacitors. The MinE-CAP series precisely manages inrush current at AC turn-on, eliminating the need for dissipative NTCs or large slow-blow fuses. These Power Integrations ICs greatly reduce the size of input bulk capacitors without compromising output ripple, operating efficiency, or requiring redesign of the transformer. MinE-CAP ICs partner with the InnoSwitch™ IC family for low component count ultra-compact AC/DC converters. Power Integrations MinE-CAP ICs are ideal for high power density universal input AC-DC converters.