LXA03B600

Power Integrations
903-LXA03B600
LXA03B600

製造商:

說明:
整流器 X-Series 600V 3A Low Qrr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 931

庫存:
931 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個800)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.52 HK$4.52
HK$3.78 HK$378.00
完整捲(訂購多個800)
HK$3.21 HK$2,568.00
HK$2.88 HK$27,648.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 整流器
RoHS:  
SMD/SMT
D2Pak
600 V
3 A
Fast Recovery Rectifiers
Single
2.5 V
23 A
250 uA
20 ns
+ 150 C
Qspeed
Reel
Cut Tape
MouseReel
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
Pd - 功率消耗 : 37 W
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 800
子類別: Diodes & Rectifiers
公司名稱: Qspeed
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.