LQA30A300C

Power Integrations
903-LQA30A300C
LQA30A300C

製造商:

說明:
整流器 Q-Series 300V 15A Dual Ultra-Low Qrr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 4800   多個: 30
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14.30 HK$68,640.00
10,020 報價

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 整流器
RoHS:  
Through Hole
TO-247AD
300 V
15 A
Fast Recovery Rectifiers
Dual
1.6 V
100 A
25 uA
13 ns
+ 150 C
Qspeed
Tube
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: CN
Pd - 功率消耗 : 65.8 W
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 30
子類別: Diodes & Rectifiers
公司名稱: Qspeed
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99

Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.