LNK585GG-TL

Power Integrations
869-LNK585GG-TL
LNK585GG-TL

製造商:

說明:
AC/DC轉換器 5W @ 230V SWITCHER IC W/ 0W STANDBY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$4.52 HK$4,520.00
HK$4.19 HK$41,900.00
50,000 報價

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: AC/DC轉換器
RoHS:  
Si
LNK5
Reel
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
產品類型: AC/DC Converters
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
公司名稱: LinkZero-AX
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LinkZero-LP No-Load Consumption Off-Line Switcher

Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher is an upgrade to the LinkSwitch-LP, the industry's lowest component count charger/adapter and standby power switcher IC. It incorporates new technology, which enables the device to automatically enter into and wake up from no-load mode while taking less than 5mW from the AC power. Power Integrations LinkZero-LP Zero No-Load Consumption Integrated Off-Line Switcher comprises a 700V power MOSFET switch with a power supply controller on the same die. Unlike conventional PWM (pulse width modulation) controllers, it uses a simple ON/OFF control to regulate the output voltage.