LNK3204P

Power Integrations
869-LNK3204P
LNK3204P

製造商:

說明:
AC/DC轉換器 120 mA (MDCM) 170mA (CCM) 700V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,997

庫存:
3,997 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.92 HK$5.92
HK$5.91 HK$295.50
HK$4.85 HK$485.00
HK$4.84 HK$1,210.00
HK$4.11 HK$4,110.00
HK$4.02 HK$10,050.00
HK$3.56 HK$17,800.00

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: AC/DC轉換器
RoHS:  
Through Hole
PDIP-8C-7
50 V
85 VAC
265 VAC
Buck, Buck-Boost, Flyback
Si
66 kHz
73 %
113 uA
- 40 C
+ 150 C
170 mA
LNK320
Tube
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: MY
絕緣: Non-Isolated
輸出數: 1 Output
產品: AC/DC Converters
產品類型: AC/DC Converters
原廠包裝數量: 50
子類別: PMIC - Power Management ICs
公司名稱: LinkSwitch
類型: Off Line Converter
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LinkSwitch™-TN2 Off-Line Switchers

Power Integrations LinkSwitch™-TN2 Off-Line Switchers are non-isolated off-line power supplies that provide dramatically improved performance compared to traditional linear or cap-dropper solutions. The LinkSwitch-TN2 devices are flexible with increased efficiency, comprehensive system level protection, and higher reliability.