LCS702HG

Power Integrations
869-LCS702HG
LCS702HG

製造商:

說明:
閘極驅動器 220W HV CONTROLLER MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 285

庫存:
285 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$28.36 HK$28.36
HK$25.56 HK$3,067.20

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
eSIP-16J
2 Driver
2 Output
11.4 V
15 V
- 40 C
+ 150 C
HiperLCS
Tube
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: TH
運作供電電流: 4.9 mA
產品類型: Gate Drivers
原廠包裝數量: 30
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: HiperLCS
每件重量: 638 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LCS70x HiperLCS™ Integrated LLC Controllers

Power Integrations LCS70x HiperLCS™ Integrated LLC Controllers are an Integrated LLC power stage incorporating a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration. The variable frequency controller of the LCS70x HiperLCS  Integrated LLC Controller provides high efficiency by switching the power MOSFETs at zero voltage (ZVS), eliminating switching losses. Typical applications for the Power Integrations LCS70x HiperLCS Integrated LLC Controllers are high efficiency power supplies, LCD TV power supplies, LED street and area lighting, printer power supplies, and audio amplifiers.