INN3947FQ502-MR

Power Integrations
869-INN3947FQ502-MR
INN3947FQ502-MR

製造商:

說明:
AC/DC轉換器 35W 1700V

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 300   多個: 300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個300)
HK$66.58 HK$19,974.00
HK$54.99 HK$49,491.00
9,900 報價

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: AC/DC轉換器
RoHS:  
SMD/SMT
InSOP-T28G
5 V to 24 V
35 W
40 V
1.2 kV
Flyback
SiC
25 kHz to 95 kHz
- 40 C
+ 150 C
InnoSwitch3-AQ
Reel
品牌: Power Integrations
絕緣: Isolated
濕度敏感: Yes
產品: Switch ICs
產品類型: AC/DC Converters
原廠包裝數量: 300
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

InnoSwitch™3-AQ Switcher ICs

Power Integrations InnoSwitch™3-AQ Switcher ICs are CV/CC QR Flyback Switcher ICs integrated with 750V/900V/1700V switch and FluxLink™ feedback. These switcher ICs combine primary controllers, secondary controllers, and safety-rated feedback into a single IC. The InnoSwitch3-AQ switches offer protection features such as line over- and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown. These switcher ICs incorporate up to 95% efficiency across the full load range, <15mW no-load input power, and 30V to >1000VDC wide input voltage range. Typical applications include traction inverter emergency power supply, high-voltage to low-voltage DC to DC converters, battery management systems, and onboard chargers.