INN3266C-H206-TL

Power Integrations
869-INN3266C-H206-TL
INN3266C-H206-TL

製造商:

說明:
AC/DC轉換器 36 W (85-265 VAC)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$9.54 HK$19,080.00
HK$8.06 HK$80,600.00
50,000 報價

商品屬性 屬性值 選擇屬性
Power Integrations
產品類型: AC/DC轉換器
RoHS:  
SMD/SMT
InSOP-24D
27 V
27 W, 40 W
85 VAC
265 VAC
Flyback
Si
132 kHz
860 uA
- 40 C
+ 105 C
2.32 A
InnoSwitch3-CP
Reel
品牌: Power Integrations
組裝國家: Not Available
擴散國: Not Available
原產國: TH
絕緣: Isolated
濕度敏感: Yes
輸出數: 1 Output
產品: AC/DC Converters
產品類型: AC/DC Converters
原廠包裝數量: 2000
子類別: PMIC - Power Management ICs
公司名稱: PowiGaN
類型: Off Line Converter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Power Integrations InnoSwitch-CP Switcher ICs - INACTIVE

Power Integrations InnoSwitch™-CP Switcher ICs enable designers to simplify the development of low-voltage, high-current power supplies. The InnoSwitch-CP architecture integrates a flyback controller, 650V or 725V MOSFET, secondary-side sensing, a synchronous rectification driver, and a FluxLink™, HIPOT-isolated, feedback link to a single IC. InnoSwitch’s innovative use of the integrated communication link and close component proximity ensures accurate control of a secondary-side synchronous rectification MOSFET and optimizes primary-side switching. In addition, the minimal DC bias requirements of the link allow the system to achieve less than 15mW no-load to maximize efficiency in standby mode and meet EcoSmart™– Energy Efficient standards. The devices provide reinforced insulation and an isolation voltage of >4,000VAC. The InnoSwitch-CP Switcher ICs are ideal for compact enclosures or designs with high-efficiency requirements such as QC 3.0 and USB PD chargers.
Learn More

InnoSwitch ICs

Power Integrations InnoSwitch family combines primary, secondary, and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates the primary FET, the primary-side controller, a secondary-side controller for synchronous rectification, and FluxLink technology to eliminate the need for an optocoupler.

InnoSwitch™3 with PowiGaN™ ICs

Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.