TSX-NFM-P

PolyPhaser
44-TSX-NFM-P
TSX-NFM-P

製造商:

說明:
連接式突波保護器 Type N F/M Bulkhead Coaxial RF Surge Protector, 698MHz - 2.7GHz, DC Block, 500W, IP67, .005uJ, 40kA, Filter, Low PIM, Hole Mount

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,202.83 HK$1,202.83
HK$1,140.85 HK$11,408.50

商品屬性 屬性值 選擇屬性
PolyPhaser
產品類型: 連接式突波保護器
RoHS:  
N
Connector
698 MHz to 2.7 GHz
Commercial and Industrial Communication System, Emergency Response System, Public Safety System
- 50 C
+ 85 C
698MHz to 2.7GHz N Type Bulkhead F/M Surge Protector RF Coax Series
品牌: PolyPhaser
組裝國家: Not Available
擴散國: Not Available
原產國: TW
IP額定值: IP67
產品類型: Connectorized Surge Protectors
原廠包裝數量: 1
每件重量: 249.476 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536308000
ECCN:
EAR99

650MHz to 2.7GHz RF Coaxial Surge Protectors

PolyPhaser 650MHz to 2.7GHz RF Coaxial Surge Protectors protect against Electro-Magnetic Pulse (EMP), High Altitude Electro-Magnetic Pulse (HEMP), or power surges. These surge protectors are specially designed to pass through the desired frequency band while suppressing surges. The 650MHz to 2.7GHz surge protectors are commonly used in conjunction with antennas, radios, and other RF systems attached to a device near or outdoors to protect sensitive electronics.