QM2244LEV-25.0M

Pletronics Inc.
959-QM2244LEV-25.0M
QM2244LEV-25.0M

製造商:

說明:
標準時鐘振盪器 Standard Clock Oscillator; 2.0x1.6mm; 25ppm; -40to+85; 3.3V, 25.0M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.11 HK$16.11
HK$13.23 HK$132.30
HK$12.66 HK$633.00
HK$12.58 HK$1,258.00

類似產品

商品屬性 屬性值 選擇屬性
Pletronics
產品類型: 標準時鐘振盪器
RoHS:  
Standard Oscillators
LCC-4
25 MHz
25 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.05 mm (0.081 in)
1.65 mm (0.065 in)
0.75 mm (0.03 in)
QM22L
Cut Tape
品牌: Pletronics Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: TW
佔空比 - 最大: 55 %
工作電源電壓: 3.3 V
原廠包裝數量: 50
子類別: Oscillators
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

PRONTO CMOS Clock Oscillators

Pletronics Inc. PRONTO CMOS Clock Oscillators offer low jitter and a nominal supply voltage of 1.8V, 2.5V, or 3.3V with an enable/disable function for low standby power. These fundamental crystals feature a frequency range of 1MHz to 200MHz (1MHz to 125MHz at 1.8V) in a compact LCC ceramic package. Pletronics PRONTO oscillators have a standard operating temperature range of -10°C to +70°C and a CMOS output that can interface with TTL devices. Typical applications include driving FPGAs, digital videos, Ethernet, GbE, medical, test and measurement, and more.