TA264 Coax cable

Pico Technology
146-TA264
TA264 Coax cable

製造商:

說明:
RF 電纜組件 Coax Cable 30cm SMA (m-m) precision hi-flex unsleeved

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$632.94 HK$632.94

商品屬性 屬性值 選擇屬性
Pico Technology
產品類型: RF 電纜組件
品牌: Pico Technology
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: RF Cable Assemblies
系列: SMA accessories
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: TA264
每件重量: 11.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030908911
TARIC:
8544200090
ECCN:
EAR99

SMA Accessories

Pico Technology SMA Accessories are suitable for use with high-frequency test equipment such as the PicoScope 9000 series of sampling oscilloscopes. This portfolio of RF and microwave test accessories includes filters, attenuators, adaptors, cables, and torque wrenches. The Bessel-Thomson (BT) reference filters are available for a range of standard bit rates from 51.8Mb/s to 2.5Gb/s. The 10GHz fixed attenuators include 3dB to 20dB versions for use with 50Ω systems. Pico Technology SMA adaptors include in-series, inter-series, within-series, and between-series versions as well as a connector adaptor ("connector saver") designed to protect expensive equipment. Other products include sleeved and unsleeved coaxial cables in 30cm or 60cm as well as dual-break torque wrenches for use with K-type or N-type connectors.