PicoScope 4262

Pico Technology
146-PP799
PicoScope 4262

製造商:

說明:
台式示波鏡 PicoScope 4262 2 channel, 16-bit oscilloscope with probes

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$12,371.10 HK$12,371.10

商品屬性 屬性值 選擇屬性
Pico Technology
產品類型: 台式示波鏡
RoHS:  
2 Channel
5 MHz
10 MS/s
20 V
USB Oscilloscope
品牌: Pico Technology
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Oscilloscopes
系列: PicoScope 4000
原廠包裝數量: 1
子類別: Test Equipment
零件號別名: PP799
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.a

PicoScope® 4262 High-Resolution USB Oscilloscope

Pico Technology PicoScope® 4262 High-Resolution USB Oscilloscope is a digital scope that focuses on what is important for measuring analog signals: increased resolution, improved dynamic range, and reduced noise and distortion. This full-featured, two-channel oscilloscope has a function generator and arbitrary waveform generator that includes a sweep function to enable frequency response analysis. Pico Technology PicoScope 4262 High-Resolution USB Oscilloscope also provides mask limit testing, math and reference channels, advanced digital triggering, serial decoding, automatic measurements, and color persistence display. The 5MHz bandwidth can easily analyze audio, ultrasonic, and vibration signals as well as characterize noise in switched-mode power supplies, measure distortion, and perform a wide range of precision measurement tasks.