PT100, class A, insertion

Pico Technology
146-SE015
PT100, class A, insertion

製造商:

說明:
板上安裝溫度感測器 PT100 Insertion Probe, 1 m

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$864.66 HK$864.66

商品屬性 屬性值 選擇屬性
Pico Technology
產品類型: 板上安裝溫度感測器
品牌: Pico Technology
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品: Temperature Probes
產品類型: Board Mount Temperature Sensor ICs
系列: PT100
原廠包裝數量: 1
子類別: Sensors
零件號別名: SE015
每件重量: 60.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025900600
TARIC:
8542399000
ECCN:
EAR99

PT100 Probes

Pico Technology PT100 Probes are designed for use in immersion, air, insertion, high-temperature, heavy-duty, and general-purpose applications. These platinum resistance thermometer probes come with cable lengths of 1m or 2m. The portfolio includes sensors rated for use up to +500°C as well as those that provide accuracy down to ±0.03°C. Pico Technology PT100 Probes also include versions that can be partially immersed in liquids or have a stainless steel braided cable for ruggedness.