PT100, class A, general purpose

Pico Technology
146-SE011
PT100, class A, general purpose

製造商:

說明:
資料記錄及獲取 PT100 probe, general purpose, 2 m

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$428.02 HK$428.02

商品屬性 屬性值 選擇屬性
Pico Technology
產品類型: 資料記錄及獲取
Accessories
Sensor
None
品牌: Pico Technology
組裝國家: Not Available
擴散國: Not Available
原產國: GB
長度: 2 m
最高工作溫度: + 350 C
最低工作溫度: - 30 C
產品類型: Dataloggers
系列: PT100 probe
原廠包裝數量: 1
子類別: Test Equipment
零件號別名: SE011
每件重量: 97 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9025900000
USHTS:
9025900600
JPHTS:
902590000
KRHTS:
9025900000
TARIC:
9025900090
MXHTS:
9025900100
ECCN:
EAR99

PT100 Probes

Pico Technology PT100 Probes are designed for use in immersion, air, insertion, high-temperature, heavy-duty, and general-purpose applications. These platinum resistance thermometer probes come with cable lengths of 1m or 2m. The portfolio includes sensors rated for use up to +500°C as well as those that provide accuracy down to ±0.03°C. Pico Technology PT100 Probes also include versions that can be partially immersed in liquids or have a stainless steel braided cable for ruggedness.