5146669

Phoenix Contact
651-5146669
5146669

製造商:

說明:
印表機 BLUEMARK CLED-BASE

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,104.67 HK$6,104.67
HK$5,614.67 HK$56,146.70

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 印表機
RoHS:  
Accessories
Sheet Holder
Bluemark
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Printers
系列: BLUEMARK
原廠包裝數量: 1
子類別: Printers
零件號別名: BLUEMARK_CLED-BASE BLUEMARKCLEDBASE
每件重量: 13 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8443992050
TARIC:
8443999000
ECCN:
EAR99

BLUEMARK E.CARD UV噴墨印表機

Phoenix Contact BLUEMARK E.CARD UV Inkjet Printer is a fifth-generation industrial marking solution designed for high-efficiency card printing. This inkjet printer delivers 40% faster print speeds than previous models and offers a 600dpi UV inkjet resolution for crisp, permanent marking. The BLUEMARK E.CARD inkjet printer features a modular ink system that includes a new print head with every cartridge, ensuring consistent quality and minimal maintenance. This UV inkjet printer is ideal for high-volume terminal block marking, cabinet labeling, and cable tagging in harsh environments.