3273168

Phoenix Contact
651-3273168
3273168

製造商:

說明:
DIN導軌接線端子 PTFIX 12X2,5-NS35ABK 2.5mm2 NS 35 DIN HR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.73 HK$31.73

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: DIN導軌接線端子
RoHS:  
Distribution Block With Horizontal Alignment
12 Position
24 A
500 V
Push-In
Black
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
26 AWG
12 AWG
45.7 mm
31.5 mm
28.7 mm
PTFIX
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: PL
最高工作溫度: + 85 C
最低工作溫度: - 60 C
排數: 2 Row
產品類型: DIN Rail Terminal Blocks
原廠包裝數量: 8
子類別: Terminal Blocks
公司名稱: PTFIX
線規范圍: 26 AWG to 12 AWG
每件重量: 27.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

PTFIX Distribution Blocks

Phoenix Contact PTFIX Distribution Blocks are ready for instant connection with push-in technology, multiple positions, and mounting options. These PTFIX blocks ensure a flexible, cost-effective load, and control current distribution. The push-in connection technology enables the quick and easy insertion of wires. Phoenix Contact PTFIX Distribution Blocks are available in self-assembly, tool-free self-adhesive, and DIN rail with transverse mounting. The PTFIX series offers 1.5mm2/2.5mm2 strands and 8mm to 10mm stripping length.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.