3212390

Phoenix Contact
651-3212390
3212390

製造商:

說明:
DIN導軌接線端子 PT 1,5/S-QUATTRO/2P

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 362

庫存:
362
可立即送貨
在途量:
200
預期9/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.08 HK$18.08

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: DIN導軌接線端子
RoHS:  
Modular Terminal Block
4 Position
3.5 mm
17.5 A
Push-In
Gray
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
26 AWG
14 AWG
78.5 mm
3.5 mm
32 mm, 39.5 mm
PT
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: PL
產品類型: DIN Rail Terminal Blocks
原廠包裝數量: 50
子類別: Terminal Blocks
公司名稱: CLIPLINE
線規范圍: 26 AWG to 14 AWG
零件號別名: PT_1,5/S-QUATTRO/2P PT15SQUATTRO2P
每件重量: 5.640 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Phoenix has changed the descriptions for their Push-In Terminal
Block products. Descriptions of all existing Phoenix Push-In
Terminal Blocks are changing from PIT xx to PT xx. There are no
product or manufacturing changes. Performance of product remains
unchanged. The conversion of the production starts March 1,
2012.

For further questions, please contact a Mouser Technical Support
Representative.


5-0312-5

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Push-in Technology 1.5mm Terminal Blocks

New! Phoenix Contact now offers 1.5mm Terminal Blocks. Phoenix Contact Push-in Technology 1.5mm Terminal Blocks offer easy and fast termination of ferruled and stripped, stranded wire from 26-16 AWG. The 1.5mm Terminal Blocks include single, twin, Quattro, double-level, and triple-level feed-through, as well as Combi. Phoenix Contact Push-in Technology 1.5mm Terminal Blocks are compatible with the Clipline Complete system of bridging, marking, test accessories, and plug in components. Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the Clipline Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34 mm² without tools. Phoenix Contact Push-in Technology Terminal Blocks use a special contact spring that makes plugging easier than ever while providing high contact quality. Now available! Phoenix Contact now offers and .

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.