3047442

Phoenix Contact
651-3047442
3047442

製造商:

說明:
DIN導軌接線端子 UTMED 6-PE GND BLOCK SCREW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 49

庫存:
49 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$107.35 HK$107.35

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: DIN導軌接線端子
RoHS:  
REACH - SVHC:
Ground Terminal Block
2 Position
Screw
Green, Yellow
Polyamide (PA)
UL 94 V-0
DIN Rail (NS 35/7.5, NS 35/15)
24 AWG
8 AWG
100.8 mm
8.2 mm
49.6 mm
UT
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: PL
最高工作溫度: + 85 C
最低工作溫度: - 60 C
排數: 1 Row
產品類型: DIN Rail Terminal Blocks
原廠包裝數量: 50
子類別: Terminal Blocks
公司名稱: CLIPLINE
線規范圍: 24 AWG to 8 AWG
零件號別名: UTMED_6-PE UTMED6PE
每件重量: 33.272 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

UTME CLIPLINE Disconnect Terminal Blocks

Phoenix Contact offers the UTME Series CLIPLINE Disconnect Terminal Blocks that allow for easy and individually configurable current transformer (CT) test and measurement functions. ME test disconnect terminal blocks, ground (PE) and feed-through terminal blocks all have the same pitch and profile and are available with UT screw, ST spring-cage and DT push-in connection technologies.

UT Terminal Blocks

Phoenix Contact UT Terminal Blocks save time and space with multi-conductor connections. UT Terminal Blocks are low maintenance with the patented Reakdyn connection principle that prevents screw back-out. These terminal blocks from Phoenix Contact save money with a wide variety of bridging, marking, and test accessories. They also have high conductivity with a range of conductor cross-sections up to 500kcmil (240mm²).

UT Standard Terminal Blocks

Phoenix Contact UT Standard Terminal Blocks with screw connections feature maintenance-free conductor connections with the Reakdyn principle. With this principle, terminal block screws resist loosening during high vibration. Phoenix Contact  UT terminal blocks save time when building rail assemblies with snap-on ground blocks using a special PE foot and robust plug-in bridges.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.