3002767

Phoenix Contact
651-3002767
3002767

製造商:

說明:
DIN導軌接線端子 PTFIX 18X1,5 RD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 171

庫存:
171 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$37.24 HK$37.24

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: DIN導軌接線端子
RoHS:  
Distribution Block
18 Position
17.5 A
450 V
Push-In
Red
Polyamide (PA)
UL 94 V-0
Direct Mounting with Flange
26 AWG
16 AWG
21.6 mm
37.4 mm
17.7 mm
PTFIX
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: PL
最高工作溫度: + 85 C
最低工作溫度: - 60 C
產品類型: DIN Rail Terminal Blocks
原廠包裝數量: 20
子類別: Terminal Blocks
線規范圍: 26 AWG to 16 AWG
零件號別名: PTFIX 18X1,5 RD
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99

PTFIX Distribution Blocks

Phoenix Contact PTFIX Distribution Blocks are ready for instant connection with push-in technology, multiple positions, and mounting options. These PTFIX blocks ensure a flexible, cost-effective load, and control current distribution. The push-in connection technology enables the quick and easy insertion of wires. Phoenix Contact PTFIX Distribution Blocks are available in self-assembly, tool-free self-adhesive, and DIN rail with transverse mounting. The PTFIX series offers 1.5mm2/2.5mm2 strands and 8mm to 10mm stripping length.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.