2908846

Phoenix Contact
651-2908846
2908846

製造商:

說明:
接線端子的接口模組 VIP-3/PT/2FLK14/AN2P S7-1500B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
15 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$643.95 HK$643.95

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 接線端子的接口模組
Passive Interface Modules
14 Position
7 A
60 V
26 AWG
14 AWG
Push-In
DIN Rail
VIP-3
品牌: Phoenix Contact
連接方法: Push-In
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 75.8 mm
長度: 82.5 mm
最高工作溫度: + 60 C
最低工作溫度: - 20 C
間距: 2.54 mm
產品類型: Terminal Block Interface Modules
原廠包裝數量: 1
子類別: Terminal Blocks
類型: Passive
寬度: 82.5 mm
零件號別名: VIP-3/PT/2FLK14/AN/2P/S7-1500B
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

High-Density D-Sub Interface Modules

Phoenix Contact High-Density D-Sub Interface Modules are DIN Rail mounted interface modules allowing fast and reliable transition between a high-density D-Sub assembly to discrete wire utilizing proven screw clamp termination. Available in 15-, 26-, 44-, and 62-pin versions, in both male and female, the Phoenix Contact High-Density D-Sub Interface Modules are ideal for customers requiring fast, fault-free connection to control systems.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.