2907562

Phoenix Contact
651-2907562
2907562

製造商:

說明:
斷路器 TMC 81C 05A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 392

庫存:
392
可立即送貨
在途量:
708
預期20/4/2026
670
預期18/5/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$177.31 HK$177.31

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 斷路器
RoHS:  
TMC 8
Circuit Breaker
Thermal Magnetic
5 A
120 VAC
60 VDC
1 Pole
Lever
- 35 C
+ 70 C
Non-Illuminated
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 116 mm
長度: 65.7 mm
安裝風格: DIN Rail Mount
原廠包裝數量: 1
子類別: Circuit Breakers
額定電壓: 277 VAC, 60 VDC
寬度: 17.6 mm
每件重量: 150 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99

TMC Thermomagnetic Circuit Breakers

Phoenix Contact TMC Thermomagnetic Circuit Breakers are ideal for use in information, communication, and process technology markets. The integrated remote signaling enables users to permanently monitor the operating state of a system. Phoenix Contact TMC Thermomagnetic Circuit Breakers feature fast-blow fuses for normal opened and closed contacts. The tripping characteristics of the TMC series make them viable in a diverse array of applications, including programmable controllers, valves, motors, and frequency inverters.

TMC8 Thermomagnetic Circuit Breakers

Phoenix Contact TMC8 Series Thermomagnetic Circuit Breakers are UL Listed 489 breakers and feature a trip-free design that opens during an overcurrent event, even if the switch is held closed. The TMC8 series also offers a snap-action mechanism that creates a longer-lasting  product by eliminating contact welding and reducing contact wear and pitting.  These breakers come in 1-, 2-, and 3-pole options, and each one also comes in B-, C-, and D-curve options to ensure the proper trip speed based on user end devices. A vast array of accessories are available to further increase a system’s functionality including an auxiliary contact, alarm contact, and shunt trip. TMC8 breakers can also be bussed together utilizing a cuttable UL Listed busbar.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。