2907191

Phoenix Contact
651-2907191
2907191

製造商:

說明:
斷路器 HMC11 120AC 1A C1D2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,614.65 HK$1,614.65

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 斷路器
RoHS:  
HMC
Circuit Breaker
Hydraulic Magnetic
1 A
120 VAC
50 VDC
4 Pole
Toggle
- 40 C
+ 65 C
Non-Illuminated
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 96.6 mm
長度: 109.2 mm
安裝風格: DIN Rail Mount
原廠包裝數量: 1
子類別: Circuit Breakers
終端類型: Screw
公司名稱: TRABTECH
寬度: 22.6 mm
零件號別名: HMC 11 120AC 1A C1D2
每件重量: 198.843 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99

HMC 120V AC Circuit Breakers

Phoenix Contact HMC 120V AC Circuit Breakers are certified for hazardous locations: Class I, Division 2, Groups A, B, C, and D. These fully sealed hydraulic-magnetic breakers provide accurate power switching and reliable overcurrent protection. Each breaker is rated for 50V DC, and breakers up to 15A are also dual-rated at 120V AC. Other features include UL approval, 1kA short-circuit current rating (SCCR), and -40°C to +65°C temperature operating range. Phoenix Contact HMC 120V AC Circuit Breakers offers pluggable line and load terminations with a T-bus option that allows breakers to snap into a common power bus. These features ease installation and reduce wiring. The housing uses a unique plastic material that allows for large temperature swings and stays flexible without cracking.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。