2907081

Phoenix Contact
651-2907081
2907081

製造商:

說明:
UPS - 不間斷電源 QUINT4-UPS/24DC/24DC 40/EC IQ TECHNOLOGY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
31 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,595.48 HK$6,595.48

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: UPS - 不間斷電源
RoHS:  
REACH - SVHC:
960 W
24 VDC
1 Outlet
DIN Rail
18 VDC to 30 VDC
Screw
125 mm
47 mm
130 mm
QUINT-UPS
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓(最大值): 30 VDC
輸入電壓(最小值): 18 VDC
標稱輸入電壓: 24 VDC
IP額定值: IP20
最高工作溫度: + 70 C
最低工作溫度: - 25 C
輸出數: 1 Output
輸出電流-通道1: 40 A
產品類型: UPS - Uninterruptible Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
公司名稱: QUINT POWER
重量(千克): 0.7 kg
每件重量: 773.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504402000
USHTS:
8537109170
ECCN:
EAR99

電源供應器與UPS

Phoenix Contact提供的各種電源供應器產品可滿足基礎型、標準型和關鍵型應用需求,讓您選擇適合應用的電源供應器。不同的產品系列儘管功能不同,但運行可靠性均極高。每個產品系列均可並聯連接,並且可以在室外控制櫃中無縫使用。

智慧型QUINT DC UPS

Phoenix Contact智慧型QUINT DC不斷電系統 (UPS) 適合整合至現成的工業網路,其具備自動電池偵測、延伸負載管理,以及可監控及最佳化能源儲存系統的IQ技術。延伸負載管理包括能源監控、PC關機功能和冷啟動功能。Phoenix Contact智慧型QUINT DC UPS專門設計用於EtherNet/IP、PROFINET和EtherCAT網路。  

Quint UPS-IQ

Phoenix Contact Quint UPS-IQ offers an intelligent solution for ensuring maximum system availability. During power failures, Uninterruptible Power Supplies (UPS) continue to supply loads with power by switching to battery operation without interruption. Phoenix Contact UPS-IQ features IQ technology for superior system availability.  IQ technology provides intelligent battery management that keeps you informed of the remaining runtime, current state of charge, service life, and performance of the power storage device. Intelligent charging adapts the charging current to provide the fastest possible battery charging. POWER BOOST provides static power reserve, while dynamic power reserve is supplied with Selective Fuse Breaking (SFB) technology. Other features of the Phoenix Contact Quint UPS-IQ include optimum use of buffer time, preventive battery monitoring, and advanced signaling and configuration. The dual-layer capacitor battery used with Quint UPS-IQ provides for a wider operational temperature range from -20ºC to +60ºC, allowing battery back-up solutions to be placed in harsher environments. In addition, this capacitor technology allows a back-up system to have a longer operational lifespan of up to 20 years before battery replacement. WTR Wide-Temperature Range VRLA Battery offers a temperature range of -40ºC to +60ºC with a life span of 10 years.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。