2904267

Phoenix Contact
651-2904267
2904267

製造商:

說明:
接線端子的接口模組 VIP-3/PT/ D50SUB/F/LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
6 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,627.56 HK$1,627.56

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 接線端子的接口模組
RoHS:  
Interface Modules
50 Position
1 A
24 V
26 AWG
14 AWG
Push-In
Green
VIP-PT
品牌: Phoenix Contact
連接方法: Push-In
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 75.8 mm
最高工作溫度: + 50 C
最低工作溫度: - 20 C
產品類型: Terminal Block Interface Modules
原廠包裝數量: 1
子類別: Terminal Blocks
公司名稱: VARIOFACE
類型: Interface Modules
寬度: 97.7 mm
零件號別名: VIP-3/PT/D50SUB/F/LED VIP3PTD50SUBFLED
每件重量: 260.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

VIP-PT Terminal Block Interface Modules

Phoenix Contact VIP-PT Terminal Block Interface Modules expand the VARIOFACE professional line to offer high-speed termination via push-in technology. Phoenix Contact VIP-PT Terminal Block Interface Modules quickly and accurately connect field and control signals in control cabinets. A high-density cable, such as ribbon, D-Sub, and HD D-Sub, connects the control side of these modules to I/O cards and transmit signals to the field side for individual wiring. This design bypasses the time-consuming and potentially error-prone task of wiring directly to the I/O card via terminal blocks and point-to-point wiring.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.