2903341

Phoenix Contact
651-2903341
2903341

製造商:

說明:
工業繼電器 RIF-1-RPT 24 V AC, 1 PDT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 80

庫存:
80 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$99.54 HK$99.54

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 工業繼電器
RoHS:  
REACH - SVHC:
DIN Rail
Industrial Relay
Relay Module
Push-In
1 Form C (SPDT-NO, NC)
10 A
Push-In
Non-Latching
24 VAC
33 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
RIF-1
75 mm
16 mm
96 mm
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 10 A
產品類型: Industrial Relays
原廠包裝數量: 10
子類別: Relays
公司名稱: RIFLINE Complete
零件號別名: RIF-1-RPT-LV-24AC/1X21 RIF1RPTLV24AC1X21
每件重量: 68 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536410050
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99

RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。