2902999

Phoenix Contact
651-2902999
2902999

製造商:

說明:
導軌式電源 UNO-PS/1AC/12DC/55W PRIM SWCH SNGL PHASE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 811

庫存:
811 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$481.45 HK$481.45

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 導軌式電源
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
55 W
85 VAC to 264 VAC
1 Output
12 VDC
4.6 A
Industrial
84 mm (3.307 in)
35 mm (1.378 in)
90 mm (3.543 in)
UNO-PS
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: VN
最高工作溫度: + 70 C
最低工作溫度: - 25 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 1
子類別: AC-DC Power Supply
公司名稱: UNO POWER
零件號別名: UNO-PS/1AC/12DC/_55W UNOPS1AC12DC55W
每件重量: 245.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

電動交通解決方案

Phoenix Contact電動交通解決方案可從單個來源提供一系列完整的1型、2型和GB/T標準型充電連接器。這些組合充電系統(CCS)是符合標準的電動車充電系統,支援常規交流充電和快速直流充電。兩個車輛連接器都能裝入CCS車輛入口。組合充電系統提供安全、快速充電和智慧充電過程。

UNO POWER DIN Rail Power Supplies

Phoenix Contact UNO POWER DIN Rail Power Supplies provides a compact solution for loads up to 960W. These supplies offer 25W to 960W power output and output voltages of 5VDC to 48VDC. Housing widths of 22.5mm, 35mm, 52mm, and 59mm, make the series ideal for compact control boxes. Maximum energy efficiency is provided with more than 90% across the operating range of -25°C to +70°C, as well as idle losses below 0.3W. Select models are certified according to UL 1310/508 Listed Class 2. The Phoenix Contact UNO POWER DIN Rail Power Supplies offer more amperage, voltage, and power ratings to meet most applications.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。

UNO DC/DC Converter

Phoenix Contact UNO DC/DC Converter is able to cut installation costs and increase efficiency by supplying power to a control cabinet directly from a photovoltaic system. The UNO DC/DC Converter can be installed in the field and is reliable from -25°C to +70°C. Thanks to a compact design and high degree of efficiency it can also be used in small control boxes. LED function monitoring allows for a simplified startup.

電源供應器與UPS

Phoenix Contact提供的各種電源供應器產品可滿足基礎型、標準型和關鍵型應用需求,讓您選擇適合應用的電源供應器。不同的產品系列儘管功能不同,但運行可靠性均極高。每個產品系列均可並聯連接,並且可以在室外控制櫃中無縫使用。