2700198

Phoenix Contact
651-2700198
2700198

製造商:

說明:
路由器 FL MGUARD GT/GT VPN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$17,722.32 HK$17,722.32

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 路由器
RoHS:  
REACH - SVHC:
Ethernet Routers
1 Gb/s
2 Port
Ethernet
24 V
24 V
- 20 C
+ 60 C
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
運作供電電流: 270 mA
產品類型: Routers
系列: MGUARD
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: FL MGUARD
零件號別名: FL_MGUARD_GT/GT_VPN FLMGUARDGTGTVPN
每件重量: 660 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A992.C

FL mGuard DIN Rail Routers

Phoenix Contact FL mGuard DIN Rail Routers provide five unmanaged ports or four managed ports with one DMZ port for mutually safeguarding multiple networks. They offer a simplified 2-click firewall or intelligent firewall featuring a full range of functionality and easy configuration with a front SD card slot. Other features include metal housing, an extended temperature range, and a buffered real-time clock. Phoenix Contact FL mGuard DIN Rail Routers utilize a trusted platform module (TPM) for secure and reliable key generation and management.

FL mGuard Security Routers & Firewalls

Phoenix Contact Security Routers and Firewalls protect against unauthorized access by people or malware. FL mGuard series protects industrial networks with powerful, flexible, and fast firewalls. Easy and secure Internet connections to remote sites are available via VPN (Virtual Private Network). These Phoenix Contact devices have Class I, Division 2 approval for use in hazardous locations.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。