2322375

Phoenix Contact
651-2322375
2322375

製造商:

說明:
接線端子的接口模組 VIP-3/SC/HD26SUB/M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$753.69 HK$753.69

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 接線端子的接口模組
RoHS:  
REACH - SVHC:
Passive Interface Modules
26 Position
1 A
125 V
24 AWG
12 AWG
Screw
DIN Rail
Green
VIP-3
品牌: Phoenix Contact
連接方法: D-Sub Pin Strip (Male)
組裝國家: Not Available
擴散國: Not Available
原產國: US
高度: 69 mm
長度: 69 mm
最高工作溫度: + 50 C
最低工作溫度: - 20 C
裝配角: Any
產品類型: Terminal Block Interface Modules
原廠包裝數量: 1
子類別: Terminal Blocks
公司名稱: INTERFACE Cabling
寬度: 52.3 mm
零件號別名: VIP-3/SC/HD26SUB/M VIP3SCHD26SUBM
每件重量: 142.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Phoenix Contact has modified the appearance of the housing color
from light green to light gray. This change affects only the
appearance of the articles.

The fit, function, and all other technical specifications of the
articles remain unchanged. All "VIP" articles will feature this
housing color change, from light green to light gray. Scope of
this change includes all related/associated materials, such as
endplates, covers, "blind plugs", terminal blocks, etc.

Mouser may supply both versions of this product simultaneously
depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0315-3

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
85369099
ECCN:
EAR99

High-Density D-Sub Interface Modules

Phoenix Contact High-Density D-Sub Interface Modules are DIN Rail mounted interface modules allowing fast and reliable transition between a high-density D-Sub assembly to discrete wire utilizing proven screw clamp termination. Available in 15-, 26-, 44-, and 62-pin versions, in both male and female, the Phoenix Contact High-Density D-Sub Interface Modules are ideal for customers requiring fast, fault-free connection to control systems.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.