1790302

Phoenix Contact
651-1790302
1790302

製造商:

說明:
插拔式接線端子 3 Pos 3.5mm Dbl Row Plug 24-16AWG Spring

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,171

庫存:
1,171 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.46 HK$39.46

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 插拔式接線端子
RoHS:  
Plugs
3 Position
3.5 mm
Push-In
Spring Clamp
Cable Mounts
8 A
160 V
24 AWG
16 AWG
DFMC
品牌: Phoenix Contact
觸點材料: Copper
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: DE
高度: 13.25 mm
長度: 23.35 mm
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 50
子類別: Terminal Blocks
公司名稱: COMBICON Control
寬度: 17.5 mm
零件號別名: DFMC_1,5/_3-STF-3,5 DFMC153STF35
每件重量: 3.770 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

DFMC DMC(V) 3.5mm可插拔式終端接線端子 - 公座和插頭

Phoenix Contact DFMC DMC(V)產品系列提供層叠式公座插頭,比起以前有售的歐洲式終端接線端子提供更高的觸點密度。 Phoenix Contact設計了DFMC DMC(V)系列,包含3.5mm間距和8A額定電流和150V額定電壓。DFMC插頭特有13.5mm高度和線終端系統的Push-In技術,不需要使用連線工具,從而減低組裝時間和勞工成本。DFMC插頭 有三種類型可供選擇:無閂鎖、螺旋閂鎖、或鎖定與釋放閂鎖。DFMC公座有高溫LCP外殼,可應用於引腳浸錫膏回流,或波峰焊接加工。DFMC公座有橫向或直向印刷電路板的版本可供選擇,其高度分別為10.8mm和10mm。
瞭解更多

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.