1762835

Phoenix Contact
651-1762835
1762835

製造商:

說明:
插拔式接線端子 6 Pos 15mm pitch Through Hole Header

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
17 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$244.71 HK$244.71

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 插拔式接線端子
RoHS:  
Headers
6 Position
15 mm
Solder Pin
Through Hole
125 A
1 kV
Green
PCV
品牌: Phoenix Contact
觸點材料: Copper
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: PL
高度: 42.6 mm
長度: 28.5 mm
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 25
子類別: Terminal Blocks
公司名稱: COMBICON Power
寬度: 114.4 mm
零件號別名: PCV_35_HC/_6-GF-15,00 PCV35HC6GF1500
每件重量: 117.044 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PC 35 High Current Terminal Blocks

Phoenix Contact PC 35 High Current Terminal Blocks are PCB and pluggable mating connectors with a current-carrying capacity of up to 115A. The plug connector can handle a wide wire range from 20AWG to 2AWG and makes a connection utilizing the proven screw clamp termination method based on the tension sleeve principle. The connector features and unrestricted 600V UL approval give it international market potential. The Phoenix Contact PC35 High Current Terminal Blocks from the Combicon power range offer maximum contact reliability.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.