1751125

Phoenix Contact
651-1751125
1751125

製造商:

說明:
固定式接線端子 SMKDS 1/ 5-3.5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,000
預期30/3/2026
1,200
預期20/4/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.98 HK$25.98

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 固定式接線端子
RoHS:  
5 Position
3.5 mm
Screw
10 A
160 V
26 AWG
16 AWG
PCB Mount
55 deg
SMKDS
Bulk
品牌: Phoenix Contact
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: DE
易燃性等級: UL 94 V-0
高度: 13 mm
長度: 10 mm
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
原廠包裝數量: 100
子類別: Terminal Blocks
終端類型: Through Hole
公司名稱: COMBICON Control
線定位: 55 Deg
零件號別名: SMKDS_1/_5-3,5 SMKDS1535
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.