1716824

Phoenix Contact
651-1716824
1716824

製造商:

說明:
插拔式接線端子 LPC 16 HC/ 6-STL4-10,16

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$196.87 HK$196.87

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 插拔式接線端子
RoHS:  
Plugs
2 Position
10.16 mm
Push-In
Panel Mount
76 A
1 kV
18 AWG
4 AWG
Green
品牌: Phoenix Contact
觸點材料: Copper Alloy
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: PL
易燃性等級: UL 94 V-0
高度: 32.2 mm
外殼材料: Polyamide (PA)
長度: 56.3 mm
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 25
子類別: Terminal Blocks
寬度: 33.68 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

LPC 16 Connectors

Phoenix Contact LPC 16 Connectors are a tool-free lever connection technology designed for device connections on-site. The defined state of the lever simplifies wiring and latches into the opened position to allow easy conductor insertion. The LPC 16 design results in fewer wiring errors and prevents accidental terminal point opening, providing a high level of safety for quick on-site connections. The defined contact force ensures reliable, long-term, stable wire termination. Phoenix Contact LPC 16 connectors have a voltage rating of up to 600V (Use Group B, C) UL, which enables use in drive technology, photovoltaics, energy storage, and charging technology.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.