1708488

Phoenix Contact
651-1708488
1708488

製造商:

說明:
插拔式接線端子 12 Pos 7.62mm pitch Thru Hole Invert Hdr

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 50   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$235.01 HK$11,750.50

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 插拔式接線端子
RoHS:  
Headers - Inverted
12 Position
7.62 mm
Through Hole
41 A
630 V
Green
IPC
品牌: Phoenix Contact
觸點材料: Copper
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: SK
高度: 17.8 mm
外殼材料: Polyamide (PA)
長度: 30.1 mm
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 50
子類別: Terminal Blocks
公司名稱: COMBICON Power
寬度: 91.44 mm
零件號別名: IPC_5/12-G-7,62 IPC512G762
每件重量: 32.324 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DR35 High Power Terminal Block Adapters

Phoenix Contact DR35 DIN Rail Adapters for PC/IPC 16 and 35 Terminal Blocks secure PC16 and PC35 high-power connectors onto a DIN rail. Phoenix Contact DR35 DIN Rail Adapters enable plug-in, cable-to-cable connections for wire up to 2AWG and currents up to 115A UL to be established in a control cabinet.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.