1705659

Phoenix Contact
651-1705659
1705659

製造商:

說明:
接線端子工具及配件 PWO 16-F Flange Cover

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 81

庫存:
81 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.21 HK$9.21

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 接線端子工具及配件
RoHS:  
Accessories
Mounting Flange
Feedthrough Terminal Block
Gray
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Terminal Block Tools & Accessories
系列: PWO
原廠包裝數量: 25
子類別: Terminal Blocks
公司名稱: COMBICON Power
每件重量: 5.047 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8536901000
ECCN:
EAR99

PWO High Current Fixed Terminal Blocks

Phoenix Contact PWO High Current Fixed Terminal Blocks feature housing dimensions that are ideal for design-oriented device manufacturers. The Phoenix Contact PWO 16-POT allows for simple tool-free assembly by snapping together two halves, one on each side of the panel wall. The external connection utilizes push-in spring technology, while the internal connection utilizes a bolt connection.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.