1694092

Phoenix Contact
651-1694092
1694092

製造商:

說明:
工作照明 PLD E 708 W 400 MS/B

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,108.39 HK$3,108.39
HK$2,858.92 HK$28,589.20

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 工作照明
RoHS:  
LED Enclosure Light
Neutral White
5000 K
100 VAC
125 VAC
1400 lm
341 mm
77 mm
55 mm
IP20
Screw Mount
Polycarbonate (PC)
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
额定电流: 10 A
最高工作溫度: + 55 C
最低工作溫度: - 20 C
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

LED Enclosure Light

Phoenix Contact LED Enclosure Light is designed to illuminate the interior of control cabinets. The integrated optics ensure optimum illumination of the control cabinet. Depending on the requirements, the light can be equipped with mounting elements for screw or snap-in mounting at two positions. The mounting elements are supplied as standard. Mounting with magnets is also possible. The magnets are available as accessories. The user can connect several Phoenix Contact LED Enclosure Lights in succession and can control the light mode via a switch. The user can switch the light on or off permanently or enable automatic mode. In automatic mode, the light is switched on and off via an integrated motion detector.