1689695

Phoenix Contact
651-1689695
1689695

製造商:

說明:
D-Sub標準連接器 VS-09-A-GC-BU/BU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$298.47 HK$298.47

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: D-Sub標準連接器
RoHS:  
REACH - SVHC:
9 Position
Socket (Female)
Panel
Straight
2 Row
Female
Gold
Receptacle
1 (E)
IP67
Unfiltered
Bulk
品牌: Phoenix Contact
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: DE
额定电流: 5 A
最高工作溫度: + 80 C
最低工作溫度: - 40 C
產品類型: D-Sub Connectors - Standard Density
原廠包裝數量: 1
子類別: D-Sub Connectors
公司名稱: PLUSCON Data
額定電壓: 125 V
零件號別名: VS-09-A-GC-BU/BU VS09AGCBUBU
每件重量: 19.460 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.