1623909

Phoenix Contact
651-1623909
1623909

製造商:

說明:
電動車充電電纜 EV-TAG3PK-1AC32 A-4,0M6,0ESBK01

供貨情況

庫存:
14 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,188.82 HK$2,188.82
HK$2,188.74 HK$21,887.40

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 電動車充電電纜
RoHS:  
REACH - SVHC:
AC Charging Cable
1 Phase
Thermoplastic Elastomer (TPE)
IP44
EV
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: PL
產品類型: EV Charging Cables
原廠包裝數量: 1
子類別: E-Mobility
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
8544420000
ECCN:
EAR99

Type 1 - Conventional AC Charging for NA & Japan

Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are Type 1 AC vehicle connectors that carry out single-phase AC charging in charging modes 2 and 3. This solution has two signal contacts, ensuring safe control of the charging process. The locking between the vehicle and the vehicle connector is closed by means of a lever system. The Type 1 standard does not call for a plug-in connection to the charging station. This charging cable enables electric vehicles with a Type 1 vehicle inlet to be charged at European charging stations equipped with a Type 2 infrastructure. Phoenix Contact Type 1 - Conventional AC Charging Products for NA and Japan are based on the requirements of SAE J1772 and IEC 62196-2. 

電動交通解決方案

Phoenix Contact電動交通解決方案可從單個來源提供一系列完整的1型、2型和GB/T標準型充電連接器。這些組合充電系統(CCS)是符合標準的電動車充電系統,支援常規交流充電和快速直流充電。兩個車輛連接器都能裝入CCS車輛入口。組合充電系統提供安全、快速充電和智慧充電過程。