1622080

Phoenix Contact
651-1622080
1622080

製造商:

說明:
多導體 KC-88014311/20 00 20M

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,452.24 HK$5,452.24

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 多導體
RoHS:  
Networking
Shielded
10 Conductor
20 m
14 AWG, 22 AWG
15.5 mm (0.61 in)
Orange
Polytetrafluoroethylene (PTFE)
1 kV
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Multi-Conductor Cables
原廠包裝數量: 1
子類別: Cable
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493040
TARIC:
8544499190
ECCN:
EAR99

M17 to M58 Circular Connectors

Phoenix Contact M17 to M58 Circular Connectors offer a robust design from small to large, as well as straight and angled variations for signal or power needs. These connectors from Phoenix Contact provide reliable use due to the high-quality materials and feature a Oneclick fast-locking system that only requires a quarter-turn for a quick and secure connection. Interference-free signal transmission is made possible with EMC protection. Various applications can be supplied with signal connectors with up to 19 positions, and high performances and power ratings are achieved by power connectors with current ratings up to 150A and 630V. Overmolded versions are available in sizes M17 to M40, and the M23 angled design allows rotation of more than 240°.

圓形連接器

Phoenix Contact提供一系列公制圓形連接器,非常適合各種設計的工業自動化:包含不同尺寸和安裝版本、直插或直角、模製或現場組裝。這些圓形連接器提供了多功能的解決方案,可用於傳輸訊號、資料和電力。Phoenix Contact的圓形連接器包含屏蔽式金屬外殼,具有高彈性,還能根據特定要求個別調整,同時更支援IP67以上的產業標準防護等級。