1607719

Phoenix Contact
651-1607719
1607719

製造商:

說明:
環形公制連接器 ST-5ES1N8A8004

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$256.79 HK$256.79

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 環形公制連接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact + PE
M17
Crimp
IP67
ST
主體類型: Straight
品牌: Phoenix Contact
聯繫人性別: Socket (Female)
組裝國家: Not Available
擴散國: Not Available
原產國: DE
鎖定機械裝置: Screw Locking
屏蔽: Shielded
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: PLUSCON Circular
零件號別名: ST-5ES1N8A8004 ST5ES1N8A8004
每件重量: 62.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

圓形連接器

Phoenix Contact提供一系列公制圓形連接器,非常適合各種設計的工業自動化:包含不同尺寸和安裝版本、直插或直角、模製或現場組裝。這些圓形連接器提供了多功能的解決方案,可用於傳輸訊號、資料和電力。Phoenix Contact的圓形連接器包含屏蔽式金屬外殼,具有高彈性,還能根據特定要求個別調整,同時更支援IP67以上的產業標準防護等級。

M17 to M58 Circular Connectors

Phoenix Contact M17 to M58 Circular Connectors offer a robust design from small to large, as well as straight and angled variations for signal or power needs. These connectors from Phoenix Contact provide reliable use due to the high-quality materials and feature a Oneclick fast-locking system that only requires a quarter-turn for a quick and secure connection. Interference-free signal transmission is made possible with EMC protection. Various applications can be supplied with signal connectors with up to 19 positions, and high performances and power ratings are achieved by power connectors with current ratings up to 150A and 630V. Overmolded versions are available in sizes M17 to M40, and the M23 angled design allows rotation of more than 240°.