1559235

Phoenix Contact
651-1559235
1559235

製造商:

說明:
標準環形連接器 PDCC-138MS-3CON

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$678.23 HK$678.23

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 標準環形連接器
RoHS:  
REACH - SVHC:
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standard Circular Connector
原廠包裝數量: 1
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694020
TARIC:
8536699099
ECCN:
EAR99

Inch Power Connectors

Phoenix Contact Inch Power Connectors feature a line of 7/8" and 1-3/8" products, including T-distributors, field-wired connectors, cordsets, and panel-mounted receptacles. The connectors provide industry-standard connections with seamless integration into existing systems. The Phoenix Contact Inch Power Connectors offer a robust trunk-and-drop system that is compatible with the NEC tap rule. The connectors are RoHS compliant and operate with up to 30A trunk lines and 15A taps. The connectors are UL 2237 tested and approved according to UL file E468743.