1544638

Phoenix Contact
651-1544638
1544638

製造商:

說明:
DIN導軌接線端子 XT 2,5/1P-PE

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.06 HK$50.06
HK$36.99 HK$369.90
HK$33.87 HK$846.75
完整彈藥背包(訂購多個50)
HK$33.87 HK$1,693.50

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: DIN導軌接線端子
RoHS:  
Ammo Pack
品牌: Phoenix Contact
產品類型: DIN Rail Terminal Blocks
原廠包裝數量: 50
子類別: Industrial Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

XT Terminal Blocks

Phoenix Contact XT Terminal Blocks are designed with Push-X connection technology. The front Push-X connection enables easy and clearly arranged wiring. These XT terminal blocks offer a testing facility in the double-function shaft and an additional test connection. The XT terminal blocks are available in feed-through and ground terminal versions. These terminal blocks feature an 8kV rated surge voltage, 2.5mm² rated cross-section, 0.5mm² to 4mm² cross-section range, and 0.77W maximum power dissipation for nominal conditions. The XT terminal blocks comply with the UL 94V-0 flammability rating and IEC 60947-7-2 connection standards. These terminal blocks are used in the railway industries, machine buildings, plant engineering, and process industries.

控制櫃解決方案

Phoenix Contact控制櫃解決方案為每種應用提供靈活性、創新和經濟高效的產品。從電源和DIN導軌端子塊到繼電器、斷路器、照明等,Phoenix Contact提供滿足所有控制櫃需求的單一來源解決方案。控制櫃解決方案依照所需的標準和指示進行設計,使成品能夠滿足最高要求。

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.