1502206

Phoenix Contact
651-1502206
1502206

製造商:

說明:
多導體 SAC-3P-100.0-100/ 0.34

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,274.44 HK$3,274.44

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 多導體
RoHS:  
Cable Ring
Unshielded
3 Conductor
100 m
22 AWG
3.95 mm (0.156 in)
Gray
Polytetrafluoroethylene (PTFE)
Copper
300 V
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Multi-Conductor Cables
原廠包裝數量: 1
子類別: Cable
公司名稱: PLUSCON Field
零件號別名: SAC-3P-100,0-100/0,34 SAC3P1000100034
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.